onsemi FAN7601BMX, PWM Controller, 20 V, 300 kHz 8-Pin, SOP

Stock information currently inaccessible
RS Stock No.:
166-2844
Mfr. Part No.:
FAN7601BMX
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Switching Frequency

300 kHz

Output Voltage

2.5 V

Output Current

250 mA

Number of Outputs

1

Control Method

Current

Fall Time

150ns

Mounting Type

Surface Mount

Rise Time

150ns

Package Type

SOP

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Duty Cycle

98%

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

20 V

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy