onsemi FAN4800AUM, Power Factor & PWM Controller, 75 kHz 16-Pin, SOP

Stock information currently inaccessible
RS Stock No.:
166-2831
Mfr. Part No.:
FAN4800AUM
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Switching Frequency

75 kHz

Start-up Supply Current

80µA

Maximum Source Current

50µA

Maximum Sink Current

-40µA

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

16

Dimensions

10 x 4 x 1.75mm

Length

10mm

Width

4mm

Height

1.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy