onsemi FAN6208MY, Dual PWM Controller, 30 V, 100 kHz 8-Pin, SOP
- RS Stock No.:
- 166-2830
- Mfr. Part No.:
- FAN6208MY
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-2830
- Mfr. Part No.:
- FAN6208MY
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 100 kHz | |
| Output Voltage | 24 V | |
| Output Current | 8 A | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.585mm | |
| Length | 4.9mm | |
| PWM Controller Type | Secondary Side Synchronous Rectifier | |
| Width | 3.9mm | |
| Height | 1.585mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Supply Voltage | 30 V | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 100 kHz | ||
Output Voltage 24 V | ||
Output Current 8 A | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.585mm | ||
Length 4.9mm | ||
PWM Controller Type Secondary Side Synchronous Rectifier | ||
Width 3.9mm | ||
Height 1.585mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Supply Voltage 30 V | ||
Maximum Operating Temperature +105 °C | ||
