onsemi FAN7621SSJX, PWM Controller, 300 kHz 16-Pin, SOP
- RS Stock No.:
- 166-2436
- Mfr. Part No.:
- FAN7621SSJX
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-2436
- Mfr. Part No.:
- FAN7621SSJX
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 300 kHz | |
| Maximum Source Current | 360mA | |
| Maximum Sink Current | 0.6A | |
| Maximum Supply Current | 9 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 16 | |
| Dimensions | 10.2 x 5.3 x 1.8mm | |
| Maximum Operating Temperature | +130 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 300 kHz | ||
Maximum Source Current 360mA | ||
Maximum Sink Current 0.6A | ||
Maximum Supply Current 9 mA | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 16 | ||
Dimensions 10.2 x 5.3 x 1.8mm | ||
Maximum Operating Temperature +130 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
