Infineon ICE3AS03LJGXUMA1, PWM Controller, 25 V, 113 kHz 8-Pin, DSO

Stock information currently inaccessible
RS Stock No.:
166-1169
Mfr. Part No.:
ICE3AS03LJGXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Switching Frequency

113 kHz

Number of Outputs

1

Control Method

Current

Fall Time

55ns

Mounting Type

Surface Mount

Rise Time

150ns

Package Type

DSO

Topology

Low EMI, Low Power SMPS

Pin Count

8

Dimensions

5 x 4 x 1.47mm

Maximum Duty Cycle

80%

PWM Controller Type

Current Mode

Length

5mm

Width

4mm

Height

1.47mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Supply Voltage

25 V

COO (Country of Origin):
MY