Maxim MAX8545EUB+, PWM Voltage Mode Controller, 1.5 A, 300 kHz 10-Pin, μMAX
- RS Stock No.:
- 165-9203
- Mfr. Part No.:
- MAX8545EUB+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 165-9203
- Mfr. Part No.:
- MAX8545EUB+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Switching Frequency | 300 kHz | |
| Output Voltage | 23.24 V | |
| Output Current | 1.5 A | |
| Control Method | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Topology | Buck | |
| Maximum Duty Cycle | 95% | |
| Dimensions | 3.05 x 3.05 x 0.95mm | |
| Length | 3.05mm | |
| Width | 3.05mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Switching Frequency 300 kHz | ||
Output Voltage 23.24 V | ||
Output Current 1.5 A | ||
Control Method Voltage | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Pin Count 10 | ||
Topology Buck | ||
Maximum Duty Cycle 95% | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
Length 3.05mm | ||
Width 3.05mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
