onsemi NCP1200D40R2G, PWM Controller, 16 V, 48 kHz 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
163-0994
Mfr. Part No.:
NCP1200D40R2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Switching Frequency

48 kHz

Output Current

250 mA

Number of Outputs

1

Control Method

Current

Fall Time

28ns

Mounting Type

Surface Mount

Rise Time

67ns

Package Type

SOIC

Topology

Flyback

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Duty Cycle

87%

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

16 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-25 °C

COO (Country of Origin):
PH