onsemi NCP1377DR2G, PWM Controller, 18 V, 60 kHz 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
162-9500
Mfr. Part No.:
NCP1377DR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Switching Frequency

60 kHz

Output Voltage

10 V

Output Current

500 mA

Control Method

Current

Number of Outputs

1

Fall Time

20ns

Mounting Type

Surface Mount

Package Type

SOIC

Rise Time

40ns

Pin Count

8

Topology

Flyback

Dimensions

5 x 4 x 1.5mm

Length

5mm

PWM Controller Type

Current Mode

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

18 V

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy