onsemi NCP1207APG, PWM Controller, 20 V, 1000 kHz 8-Pin, PDIP
- RS Stock No.:
- 162-8993
- Mfr. Part No.:
- NCP1207APG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 162-8993
- Mfr. Part No.:
- NCP1207APG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 1000 kHz | |
| Output Current | 500 mA | |
| Control Method | Current | |
| Number of Outputs | 1 | |
| Fall Time | 20ns | |
| Mounting Type | Through Hole | |
| Rise Time | 40ns | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Topology | Flyback | |
| Maximum Duty Cycle | 28.6% | |
| Dimensions | 10.16 x 7.11 x 4.95mm | |
| Length | 10.16mm | |
| PWM Controller Type | Current Mode | |
| Width | 7.11mm | |
| Height | 4.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Operating Supply Voltage | 20 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 1000 kHz | ||
Output Current 500 mA | ||
Control Method Current | ||
Number of Outputs 1 | ||
Fall Time 20ns | ||
Mounting Type Through Hole | ||
Rise Time 40ns | ||
Package Type PDIP | ||
Pin Count 8 | ||
Topology Flyback | ||
Maximum Duty Cycle 28.6% | ||
Dimensions 10.16 x 7.11 x 4.95mm | ||
Length 10.16mm | ||
PWM Controller Type Current Mode | ||
Width 7.11mm | ||
Height 4.95mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Operating Supply Voltage 20 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- ID
