Texas Instruments LM25037QMT/NOPB, PWM Controller 578 kHz 16-Pin, TSSOP
- RS Stock No.:
- 162-8185
- Mfr. Part No.:
- LM25037QMT/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8185
- Mfr. Part No.:
- LM25037QMT/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 578 kHz | |
| Start-up Supply Current | 80µA | |
| Maximum Source Current | 1.2A | |
| Maximum Sink Current | 1.2A | |
| Maximum Supply Current | 4 mA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Supply Voltage | 75 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 5.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 578 kHz | ||
Start-up Supply Current 80µA | ||
Maximum Source Current 1.2A | ||
Maximum Sink Current 1.2A | ||
Maximum Supply Current 4 mA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Length 5.1mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Supply Voltage 75 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 5.5 V | ||
- COO (Country of Origin):
- MY
