Texas Instruments UCC3808D-1, Dual PWM Controller, 15 V, 1000 kHz 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
162-6078
Mfr. Part No.:
UCC3808D-1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000 kHz

Output Current

1 A

Number of Outputs

2

Control Method

Current

Fall Time

25ns

Mounting Type

Surface Mount

Package Type

SOIC

Rise Time

25ns

Pin Count

8

Topology

Full Bridge, Half Bridge, Push-Pull

Maximum Duty Cycle

50%

Dimensions

4.9 x 3.91 x 1.58mm

PWM Controller Type

Current Mode

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Supply Voltage

15 V

Minimum Operating Supply Voltage

7.6 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

COO (Country of Origin):
MX