Texas Instruments UCC2805N, PWM Controller, 1000 kHz 8-Pin, PDIP

Stock information currently inaccessible
RS Stock No.:
162-6067
Mfr. Part No.:
UCC2805N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Mounting Type

Through Hole

Fall Time

44ns

Package Type

PDIP

Rise Time

41ns

Pin Count

8

Topology

Boost, Flyback, Forward

Dimensions

9.81 x 6.35 x 4.57mm

Maximum Duty Cycle

50%

PWM Controller Type

Current Mode

Length

9.81mm

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
MY