Texas Instruments UC3851N, PWM Current Mode Controller, 500 kHz, 18-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
162-6054
Mfr. Part No.:
UC3851N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

500 kHz

Control Method

Current, Voltage

Mounting Type

Through Hole

Fall Time

50ns

Package Type

PDIP

Rise Time

50ns

Topology

Boost, Buck, Flyback, Forward

Pin Count

18

Maximum Duty Cycle

46%

Dimensions

22.48 x 6.35 x 4.57mm

Length

22.48mm

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy