Texas Instruments UC3525AQ, Dual PWM Controller, 35 V, 400 kHz 20-Pin, PLCC
- RS Stock No.:
- 162-6034
- Mfr. Part No.:
- UC3525AQ
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-6034
- Mfr. Part No.:
- UC3525AQ
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 400 kHz | |
| Output Current | 400 mA | |
| Control Method | Voltage | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Fall Time | 50ns | |
| Package Type | PLCC | |
| Rise Time | 100ns | |
| Pin Count | 20 | |
| Topology | Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | |
| Dimensions | 8.96 x 8.96 x 4.06mm | |
| Maximum Duty Cycle | 49% | |
| PWM Controller Type | Voltage Mode | |
| Length | 8.96mm | |
| Width | 8.96mm | |
| Height | 4.06mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Supply Voltage | 35 V | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 400 kHz | ||
Output Current 400 mA | ||
Control Method Voltage | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Fall Time 50ns | ||
Package Type PLCC | ||
Rise Time 100ns | ||
Pin Count 20 | ||
Topology Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | ||
Dimensions 8.96 x 8.96 x 4.06mm | ||
Maximum Duty Cycle 49% | ||
PWM Controller Type Voltage Mode | ||
Length 8.96mm | ||
Width 8.96mm | ||
Height 4.06mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Supply Voltage 35 V | ||
Maximum Operating Temperature +70 °C | ||
- COO (Country of Origin):
- MY
