Texas Instruments UC2842D, PWM Current Mode Controller, 1 A, 500 kHz, 14-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
162-6025
Mfr. Part No.:
UC2842D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Mounting Type

Surface Mount

Fall Time

50ns

Package Type

SOIC

Rise Time

50ns

Topology

Boost, Flyback, Forward

Pin Count

14

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Duty Cycle

100%

Length

8.65mm

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
MX