Texas Instruments UC28025DW, Buck Controller, Dual-Channel 1.5 A, 1, 9 → 30 V, 16-Pin SOIC
- RS Stock No.:
- 162-4432
- Mfr. Part No.:
- UC28025DW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-4432
- Mfr. Part No.:
- UC28025DW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 1000 kHz | |
| Output Current | 1.5 A | |
| Control Method | Current, Voltage | |
| Mounting Type | Surface Mount | |
| Fall Time | 60ns | |
| Rise Time | 60ns | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Topology | Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | |
| Maximum Duty Cycle | 45% | |
| Dimensions | 10.28 x 7.52 x 2.35mm | |
| Length | 10.28mm | |
| Width | 7.52mm | |
| Height | 2.35mm | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 1000 kHz | ||
Output Current 1.5 A | ||
Control Method Current, Voltage | ||
Mounting Type Surface Mount | ||
Fall Time 60ns | ||
Rise Time 60ns | ||
Package Type SOIC | ||
Pin Count 16 | ||
Topology Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | ||
Maximum Duty Cycle 45% | ||
Dimensions 10.28 x 7.52 x 2.35mm | ||
Length 10.28mm | ||
Width 7.52mm | ||
Height 2.35mm | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
