Texas Instruments UC2827DW-1, 3-Channel PWM Controller, 500 kHz 24-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-7763
Mfr. Part No.:
UC2827DW-1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

500 kHz

Output Current

250 mA

Control Method

Current, Voltage

Number of Outputs

3

Fall Time

30ns

Mounting Type

Surface Mount

Package Type

SOIC

Rise Time

40ns

Topology

Full Bridge, Push-Pull

Pin Count

24

Maximum Duty Cycle

95%

Dimensions

15.4 x 7.52 x 2.35mm

Length

15.4mm

PWM Controller Type

Current Mode

Width

7.52mm

Height

2.35mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
MY