Texas Instruments UC2842N, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
145-6955
Mfr. Part No.:
UC2842N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Fall Time

50ns

Mounting Type

Through Hole

Package Type

PDIP

Rise Time

50ns

Pin Count

8

Topology

Boost, Flyback, Forward

Dimensions

9.81 x 6.35 x 4.57mm

Maximum Duty Cycle

100%

Length

9.81mm

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy