Texas Instruments UC3825AN, PWM Current Mode Controller, Dual-Channel 2 A, 1, 16-Pin PDIP
- RS Stock No.:
- 145-6675
- Mfr. Part No.:
- UC3825AN
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6675
- Mfr. Part No.:
- UC3825AN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 1000 kHz | |
| Output Current | 2 A | |
| Control Method | Current, Voltage | |
| Mounting Type | Through Hole | |
| Fall Time | 20ns | |
| Package Type | PDIP | |
| Rise Time | 20ns | |
| Pin Count | 16 | |
| Topology | Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | |
| Maximum Duty Cycle | 50% | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Length | 19.3mm | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 1000 kHz | ||
Output Current 2 A | ||
Control Method Current, Voltage | ||
Mounting Type Through Hole | ||
Fall Time 20ns | ||
Package Type PDIP | ||
Rise Time 20ns | ||
Pin Count 16 | ||
Topology Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | ||
Maximum Duty Cycle 50% | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Length 19.3mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
