onsemi NCP1216AP65G, PWM Controller, 16 V, 71.5 kHz 7-Pin, PDIP
- RS Stock No.:
- 145-3066
- Mfr. Part No.:
- NCP1216AP65G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-3066
- Mfr. Part No.:
- NCP1216AP65G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 71.5 kHz | |
| Output Voltage | 10 V | |
| Output Current | 500 mA | |
| Control Method | Current | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Fall Time | 20ns | |
| Rise Time | 60ns | |
| Package Type | PDIP | |
| Pin Count | 7 | |
| Topology | Flyback | |
| Dimensions | 10.16 x 6.6 x 3.44mm | |
| Maximum Duty Cycle | 50% | |
| PWM Controller Type | Current Mode | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | 16 V | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 71.5 kHz | ||
Output Voltage 10 V | ||
Output Current 500 mA | ||
Control Method Current | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Fall Time 20ns | ||
Rise Time 60ns | ||
Package Type PDIP | ||
Pin Count 7 | ||
Topology Flyback | ||
Dimensions 10.16 x 6.6 x 3.44mm | ||
Maximum Duty Cycle 50% | ||
PWM Controller Type Current Mode | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 16 V | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- ID
