ON Semiconductor NCP1230P100G, PWM Current Mode Controller, 1 A, 110 kHz, -0.3 → 18 V, 7-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
145-2988
Mfr. Part No.:
NCP1230P100G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Switching Frequency

110 kHz

Output Voltage

18 V

Output Current

1 A

Control Method

Current

Mounting Type

Through Hole

Fall Time

15ns

Rise Time

40ns

Package Type

PDIP

Pin Count

7

Topology

Flyback

Dimensions

10.16 x 6.6 x 3.44mm

Maximum Duty Cycle

85%

Length

10.16mm

Width

6.6mm

Height

3.44mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
ID

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy