Texas Instruments UCC28600D, PWM Controller, 21 V, 130 kHz 8-Pin, SOIC
- RS Stock No.:
- 145-1163
- Mfr. Part No.:
- UCC28600D
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 145-1163
- Mfr. Part No.:
- UCC28600D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 130 kHz | |
| Output Current | 0 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Maximum Operating Temperature | +105 °C | |
| Maximum Operating Supply Voltage | 21 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 130 kHz | ||
Output Current 0 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Maximum Operating Temperature +105 °C | ||
Maximum Operating Supply Voltage 21 V | ||
Minimum Operating Temperature -40 °C | ||
