Texas Instruments UC3845AD8, PWM Controller, 500 kHz 8-Pin, SOIC

Stock information currently inaccessible
RS Stock No.:
145-0826
Mfr. Part No.:
UC3845AD8
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

500 kHz

Output Current

1 A

Number of Outputs

1

Control Method

Current

Mounting Type

Surface Mount

Fall Time

50ns

Package Type

SOIC

Rise Time

50ns

Topology

Boost, Buck, Flyback, Forward

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Duty Cycle

50%

Length

4.9mm

PWM Controller Type

Current Mode

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C