ON Semiconductor NCP1256BSN65T1G, PWM Current Mode Controller, 500 mA, 65 kHz, 8.9 → 18 V, 6-Pin TSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
126-3182
Mfr. Part No.:
NCP1256BSN65T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Switching Frequency

65 kHz

Output Voltage

8 → 14 V

Output Current

500 mA

Control Method

Current

Fall Time

30ns

Mounting Type

Surface Mount

Package Type

TSOP

Rise Time

40ns

Topology

Flyback

Pin Count

6

Maximum Duty Cycle

83%

Dimensions

3.1 x 1.7 x 1mm

Length

3.1mm

Width

1.7mm

Height

1mm

Maximum Operating Temperature

150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy