Microchip MCP19124-E/MJ, Dual PWM Controller, 42 V, 2 MHz 24-Pin, QFN
- RS Stock No.:
- 126-2018
- Mfr. Part No.:
- MCP19124-E/MJ
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 126-2018
- Mfr. Part No.:
- MCP19124-E/MJ
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Switching Frequency | 2 MHz | |
| Maximum Source Current | 0.5 A, 1A | |
| Maximum Sink Current | 0.5 A, 1A | |
| Output Voltage | 13.5 V, 6.5 V | |
| Output Current | 25 mA, 25 mA, 35 mA | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Dimensions | 4 x 4 x 0.85mm | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 0.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 42 V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Switching Frequency 2 MHz | ||
Maximum Source Current 0.5 A, 1A | ||
Maximum Sink Current 0.5 A, 1A | ||
Output Voltage 13.5 V, 6.5 V | ||
Output Current 25 mA, 25 mA, 35 mA | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 24 | ||
Dimensions 4 x 4 x 0.85mm | ||
Length 4mm | ||
Width 4mm | ||
Height 0.85mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 42 V | ||
