onsemi NCP1397BDR2G, PWM Controller, 20 V, 560 kHz 16-Pin, SOIC
- RS Stock No.:
- 121-9843
- Mfr. Part No.:
- NCP1397BDR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 121-9843
- Mfr. Part No.:
- NCP1397BDR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 560 kHz | |
| Output Voltage | -0.3 to 0.3 V | |
| Output Current | 1 A, 500 mA | |
| Control Method | Voltage | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Fall Time | 20ns | |
| Rise Time | 40ns | |
| Package Type | SOIC | |
| Topology | Half Bridge | |
| Pin Count | 16 | |
| Maximum Duty Cycle | 52% | |
| Dimensions | 10 x 4 x 1.5mm | |
| Length | 10mm | |
| PWM Controller Type | Voltage Mode | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | 20 V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 560 kHz | ||
Output Voltage -0.3 to 0.3 V | ||
Output Current 1 A, 500 mA | ||
Control Method Voltage | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Fall Time 20ns | ||
Rise Time 40ns | ||
Package Type SOIC | ||
Topology Half Bridge | ||
Pin Count 16 | ||
Maximum Duty Cycle 52% | ||
Dimensions 10 x 4 x 1.5mm | ||
Length 10mm | ||
PWM Controller Type Voltage Mode | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 20 V | ||
- COO (Country of Origin):
- PH
