Texas Instruments UC3526AN, Dual PWM Controller, 35 V, 650 kHz 18-Pin, PDIP
- RS Stock No.:
- 121-8953
- Mfr. Part No.:
- UC3526AN
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 121-8953
- Mfr. Part No.:
- UC3526AN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 650 kHz | |
| Output Current | 100 mA | |
| Number of Outputs | 2 | |
| Control Method | Voltage | |
| Mounting Type | Through Hole | |
| Fall Time | 100ns | |
| Package Type | PDIP | |
| Rise Time | 300ns | |
| Topology | Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | |
| Pin Count | 18 | |
| Maximum Duty Cycle | 49% | |
| Dimensions | 22.48 x 6.35 x 4.57mm | |
| PWM Controller Type | Voltage Mode | |
| Length | 22.48mm | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 35 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 650 kHz | ||
Output Current 100 mA | ||
Number of Outputs 2 | ||
Control Method Voltage | ||
Mounting Type Through Hole | ||
Fall Time 100ns | ||
Package Type PDIP | ||
Rise Time 300ns | ||
Topology Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | ||
Pin Count 18 | ||
Maximum Duty Cycle 49% | ||
Dimensions 22.48 x 6.35 x 4.57mm | ||
PWM Controller Type Voltage Mode | ||
Length 22.48mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 35 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
