ON Semiconductor NCP1230D100R2G, PWM Current Mode Controller, 800 mA, 100 kHz, Maximum of 18 V, 8-Pin SOIC
- RS Stock No.:
- 121-6489
- Mfr. Part No.:
- NCP1230D100R2G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-6489
- Mfr. Part No.:
- NCP1230D100R2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 100 kHz | |
| Output Voltage | 18 V | |
| Output Current | 800 mA | |
| Control Method | Current | |
| Mounting Type | Surface Mount | |
| Fall Time | 15ns | |
| Rise Time | 40ns | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Topology | Flyback | |
| Maximum Duty Cycle | 85% | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 100 kHz | ||
Output Voltage 18 V | ||
Output Current 800 mA | ||
Control Method Current | ||
Mounting Type Surface Mount | ||
Fall Time 15ns | ||
Rise Time 40ns | ||
Package Type SOIC | ||
Pin Count 8 | ||
Topology Flyback | ||
Maximum Duty Cycle 85% | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- PH
