Infineon ICE3BS03LJGXUMA1 73.7 kHz 8-Pin, DSO
- RS Stock No.:
- 110-7467
- Mfr. Part No.:
- ICE3BS03LJGXUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 110-7467
- Mfr. Part No.:
- ICE3BS03LJGXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Number of Outputs | 1 | |
| Width | 4mm | |
| Maximum Switching Frequency | 73.7 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | DSO | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.47mm | |
| Length | 5mm | |
| Height | 1.47mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Number of Outputs 1 | ||
Width 4mm | ||
Maximum Switching Frequency 73.7 kHz | ||
Mounting Type Surface Mount | ||
Package Type DSO | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.47mm | ||
Length 5mm | ||
Height 1.47mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
