onsemi MC33363ADWR2G, PWM Controller, 40 V, 315 kHz 16-Pin, SOIC W

Subtotal (1 reel of 1000 units)*

£2,485.00

(exc. VAT)

£2,982.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +£2.485£2,485.00

*price indicative

RS Stock No.:
103-5115
Mfr. Part No.:
MC33363ADWR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Switching Frequency

315 kHz

Output Voltage

7.5 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC W

Pin Count

16

Dimensions

10.45 x 7.6 x 2.65mm

Length

10.45mm

PWM Controller Type

Switching Regulator

Width

7.6mm

Height

2.65mm

Maximum Operating Supply Voltage

40 V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

-1 V

COO (Country of Origin):
PH