Texas Instruments SG2524DR, PWM Controller 450 kHz 16-Pin, SOIC
- RS Stock No.:
- 526-947
- Mfr. Part No.:
- SG2524DR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 526-947
- Mfr. Part No.:
- SG2524DR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 450 kHz | |
| Output Current | 100 (Max) mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Length | 9.9mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Minimum Operating Temperature | -25 °C | |
| Minimum Operating Supply Voltage | 8 V | |
| Maximum Operating Supply Voltage | 40 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 450 kHz | ||
Output Current 100 (Max) mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Length 9.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Minimum Operating Temperature -25 °C | ||
Minimum Operating Supply Voltage 8 V | ||
Maximum Operating Supply Voltage 40 V | ||
Maximum Operating Temperature +85 °C | ||
