Texas Instruments UC3526N Dual-Channel PWM Switching Regulator, 100 mA, 18-Pin, PDIP

Stock information currently inaccessible
RS Stock No.:
526-852
Mfr. Part No.:
UC3526N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Current

100 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

18

Dimensions

22.48 x 6.35 x 4.57mm

Length

22.48mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C