Linear Technology LT3742EUF#PBF, Dual PWM Soft Switching Controller, Switching Regulator, 1120 kHz 24-Pin, QFN
- RS Stock No.:
- 471-506
- Mfr. Part No.:
- LT3742EUF#PBF
- Brand:
- Linear Technology
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 471-506
- Mfr. Part No.:
- LT3742EUF#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Maximum Switching Frequency | 1120 kHz | |
| Output Voltage | 30 V | |
| Output Current | 5 mA | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Dimensions | 4 x 4 x 0.75mm | |
| Length | 4mm | |
| PWM Controller Type | Switching Regulator | |
| Width | 4mm | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Maximum Switching Frequency 1120 kHz | ||
Output Voltage 30 V | ||
Output Current 5 mA | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 24 | ||
Dimensions 4 x 4 x 0.75mm | ||
Length 4mm | ||
PWM Controller Type Switching Regulator | ||
Width 4mm | ||
Height 0.75mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
