STMicroelectronics VIPER100A-E, PWM Controller, 15 V, 110 kHz 5-Pin, PENTAWATT
- RS Stock No.:
- 426-297
- Mfr. Part No.:
- VIPER100A-E
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 426-297
- Mfr. Part No.:
- VIPER100A-E
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Switching Frequency | 110 kHz | |
| Output Current | 3 A | |
| Number of Outputs | 1 | |
| Control Method | Current | |
| Mounting Type | Through Hole | |
| Fall Time | 100ns | |
| Rise Time | 50ns | |
| Package Type | PENTAWATT | |
| Pin Count | 5 | |
| Dimensions | 10.4 x 4.8 x 9.2mm | |
| PWM Controller Type | Current Mode | |
| Length | 10.4mm | |
| Width | 4.8mm | |
| Height | 9.2mm | |
| Minimum Operating Supply Voltage | 0 V | |
| Maximum Operating Supply Voltage | 15 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Switching Frequency 110 kHz | ||
Output Current 3 A | ||
Number of Outputs 1 | ||
Control Method Current | ||
Mounting Type Through Hole | ||
Fall Time 100ns | ||
Rise Time 50ns | ||
Package Type PENTAWATT | ||
Pin Count 5 | ||
Dimensions 10.4 x 4.8 x 9.2mm | ||
PWM Controller Type Current Mode | ||
Length 10.4mm | ||
Width 4.8mm | ||
Height 9.2mm | ||
Minimum Operating Supply Voltage 0 V | ||
Maximum Operating Supply Voltage 15 V | ||
