Maxim MAX15004AAUE+, PWM Current Mode Controller, 1 A, 500 kHz, 4.5 → 40 V, 16-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
419-596
Mfr. Part No.:
MAX15004AAUE+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Maximum Switching Frequency

500 kHz

Output Voltage

100 V

Output Current

1 A

Control Method

Current

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Topology

Boost, Flyback, Forward

Maximum Duty Cycle

50%

Dimensions

5 x 4.4 x 0.9mm

Length

5mm

Width

4.4mm

Height

0.9mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.