ON Semiconductor NCP1071STAT3G, PWM Current Mode Controller, 350 mA, 65 kHz, 8.2 V, 3 + Tab-Pin SOT-223
- RS Stock No.:
- 842-7841
- Mfr. Part No.:
- NCP1071STAT3G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 842-7841
- Mfr. Part No.:
- NCP1071STAT3G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 65 kHz | |
| Output Current | 350 mA | |
| Control Method | Current | |
| Fall Time | 10ns | |
| Mounting Type | Surface Mount | |
| Rise Time | 20ns | |
| Package Type | SOT-223 | |
| Pin Count | 3 + Tab | |
| Topology | Flyback | |
| Dimensions | 6.7 x 3.7 x 1.65mm | |
| Maximum Duty Cycle | 72% | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Height | 1.65mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 65 kHz | ||
Output Current 350 mA | ||
Control Method Current | ||
Fall Time 10ns | ||
Mounting Type Surface Mount | ||
Rise Time 20ns | ||
Package Type SOT-223 | ||
Pin Count 3 + Tab | ||
Topology Flyback | ||
Dimensions 6.7 x 3.7 x 1.65mm | ||
Maximum Duty Cycle 72% | ||
Length 6.7mm | ||
Width 3.7mm | ||
Height 1.65mm | ||
Maximum Operating Temperature +150 °C | ||
