- RS Stock No.:
- 185-8094
- Mfr. Part No.:
- NCV1076P065G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 185-8094
- Mfr. Part No.:
- NCV1076P065G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Integrated 670 V MOSFET with RDS(on) of 4.7 Ω
Current-Mode Fixed Frequency Operation (65/100/130 kHz)
Peak Current: NCP1076 = 650mA / NCP1077 = 800 mA
Skip-Cycle Operation at Low Peak Current
Dynamic Self-Supply (DSS)
Auto-Recovery Output Short Circuit Protection with Timer-Based Detection
300 μA No Load Power Consumption
Up to 20 W output SMPS design capability
Ability to scale for efficiency or size
Adjust output current protection based on output power demand
Eliminate acoustic noise
Eliminate Aux winding
More robust protection independent from the coupling of the aux winding
<50mW no Load Power Consumption
To be used in Automotive applications (HV Battery powered low power designs)
Applications
EV Auxiliary Power Supply
End Products
On Board chargers
EV Traction Inverters
Current-Mode Fixed Frequency Operation (65/100/130 kHz)
Peak Current: NCP1076 = 650mA / NCP1077 = 800 mA
Skip-Cycle Operation at Low Peak Current
Dynamic Self-Supply (DSS)
Auto-Recovery Output Short Circuit Protection with Timer-Based Detection
300 μA No Load Power Consumption
Up to 20 W output SMPS design capability
Ability to scale for efficiency or size
Adjust output current protection based on output power demand
Eliminate acoustic noise
Eliminate Aux winding
More robust protection independent from the coupling of the aux winding
<50mW no Load Power Consumption
To be used in Automotive applications (HV Battery powered low power designs)
Applications
EV Auxiliary Power Supply
End Products
On Board chargers
EV Traction Inverters
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 65 kHz |
Output Voltage | 670 V |
Output Current | 650 mA |
Mounting Type | Through Hole |
Fall Time | 10ns |
Package Type | PDIP |
Rise Time | 20ns |
Pin Count | 7 |
Dimensions | 10.16 x 7.11 x 4.95mm |
Maximum Duty Cycle | 73% |
PWM Controller Type | Current Mode |
Length | 10.16mm |
Width | 7.11mm |
Height | 4.95mm |
Maximum Operating Temperature | +150 °C |
Maximum Operating Supply Voltage | 8.2 V |
Automotive Standard | AEC-Q100 |