STMicroelectronics L6615N, PWM Controller 8-Pin, DIP
- RS Stock No.:
- 686-8427
- Mfr. Part No.:
- L6615N
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 686-8427
- Mfr. Part No.:
- L6615N
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Source Current | -0.4mA | |
| Maximum Sink Current | 300µA | |
| Mounting Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Dimensions | 10.92 x 6.6 x 5.08mm | |
| Length | 10.92mm | |
| Width | 6.6mm | |
| Height | 5.08mm | |
| Maximum Operating Supply Voltage | 22 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Source Current -0.4mA | ||
Maximum Sink Current 300µA | ||
Mounting Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Dimensions 10.92 x 6.6 x 5.08mm | ||
Length 10.92mm | ||
Width 6.6mm | ||
Height 5.08mm | ||
Maximum Operating Supply Voltage 22 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
