- RS Stock No.:
- 285-6401
- Mfr. Part No.:
- 721 910 918
- Brand:
- Georg Fischer
6 In stock - FREE next working day delivery available
14 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 2
£9.14
(exc. VAT)
£10.97
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £9.14 | £4.57 |
5 - 9 | £8.74 | £4.37 |
10 - 24 | £8.57 | £4.285 |
25 + | £8.39 | £4.195 |
*price indicative |
- RS Stock No.:
- 285-6401
- Mfr. Part No.:
- 721 910 918
- Brand:
- Georg Fischer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Short fittings
Specifications
Attribute | Value |
---|---|
Fitting Type | Reducer Bush |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 50 mm x 20mm |
Length | 60mm |
Related links
- Cable Knives
- Crimp Tool Positioners, Turrets & Locators
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package