Cherry Pushwheel Switch Hexadecimal Pushwheel Tab Panel Mount 100mΩ 16-way PEHA-3000
- RS Stock No.:
- 161-6173
- Mfr. Part No.:
- PEHA-3000
- Brand:
- Cherry
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£8.27
(exc. VAT)
£9.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £8.27 |
| 15 - 49 | £7.70 |
| 50 - 99 | £6.64 |
| 100 - 249 | £5.59 |
| 250 + | £4.37 |
*price indicative
- RS Stock No.:
- 161-6173
- Mfr. Part No.:
- PEHA-3000
- Brand:
- Cherry
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cherry | |
| Output Coding | Hexadecimal | |
| Switch Readout | 0 to 9; A to F | |
| Actuator Type | Pushwheel | |
| Terminal Type | Tab | |
| Mounting Type | Panel Mount | |
| Contact Resistance | 100mΩ | |
| Contact Material | WE Alloy No.2 | |
| Mechanical Life | 10^6Operations | |
| Number of Switch Positions | 16 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Operating Temperature Range | -20 → +80°C | |
| Current Rating | 100 mA @ 50 V | |
| Select all | ||
|---|---|---|
Brand Cherry | ||
Output Coding Hexadecimal | ||
Switch Readout 0 to 9; A to F | ||
Actuator Type Pushwheel | ||
Terminal Type Tab | ||
Mounting Type Panel Mount | ||
Contact Resistance 100mΩ | ||
Contact Material WE Alloy No.2 | ||
Mechanical Life 10^6Operations | ||
Number of Switch Positions 16 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -20 → +80°C | ||
Current Rating 100 mA @ 50 V | ||
