Marquardt Push Button Switch, Momentary, Panel Mount, DPDT, 250V ac, IP40

Unavailable
RS will no longer stock this product.
RS Stock No.:
907-0459
Mfr. Part No.:
1689.3803
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Switch Operation

Momentary

Illuminated

No

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

IP Rating

IP40

Contact Current Rating

16 A

Contact Material

Silver

Manufacturer Part No.

1689.3803

Case Colour

White

Contact AC Voltage Rating

250V

Terminal Type

Quick Connect

COO (Country of Origin):
CN