Marquardt Push Button Switch, Momentary, Panel Mount, DPDT, 250V ac, IP40
- RS Stock No.:
- 907-0430
- Mfr. Part No.:
- 1682.6401
- Brand:
- Marquardt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-0430
- Mfr. Part No.:
- 1682.6401
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 250V ac | |
| IP Rating | IP40 | |
| Contact Current Rating | 8 A | |
| Contact Material | Silver | |
| Contact AC Voltage Rating | 250V | |
| Case Colour | White | |
| Manufacturer Part No. | 1682.6401 | |
| Terminal Type | PCB | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 250V ac | ||
IP Rating IP40 | ||
Contact Current Rating 8 A | ||
Contact Material Silver | ||
Contact AC Voltage Rating 250V | ||
Case Colour White | ||
Manufacturer Part No. 1682.6401 | ||
Terminal Type PCB | ||
- COO (Country of Origin):
- CN
