Marquardt Push Button Switch, Momentary, Panel Mount, SPST, 250V ac, IP40
- RS Stock No.:
- 907-0389
- Mfr. Part No.:
- 1681.1101
- Brand:
- Marquardt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-0389
- Mfr. Part No.:
- 1681.1101
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 250V ac | |
| IP Rating | IP40 | |
| Contact Current Rating | 12 A | |
| Contact Material | Silver | |
| Contact AC Voltage Rating | 250V | |
| Manufacturer Part No. | 1681.1101 | |
| Case Colour | White | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 250V ac | ||
IP Rating IP40 | ||
Contact Current Rating 12 A | ||
Contact Material Silver | ||
Contact AC Voltage Rating 250V | ||
Manufacturer Part No. 1681.1101 | ||
Case Colour White | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- CN
Marquardt 1680 Series Push Button Switches
Marquardt 1680 series single and double pole push button switches. The 1680 push button switches are suitable for use in Class II appliances. The Marquardt 1680 push button switches have silver contacts with SPNO, SPST, SPNC, DPST and DPNO switching formats.
High current rating, up to 16A
High mechanical load capacity up to 750 N
UL 94 flammability (actuator: V-0, socket: V-1, housing: V-2)
Mechanical life 100000 operations
High mechanical load capacity up to 750 N
UL 94 flammability (actuator: V-0, socket: V-1, housing: V-2)
Mechanical life 100000 operations
Marquardt Push Button Switches
