Marquardt Illuminated Push Button Switch, Panel Mount, SPST, White LED, 250V ac, IP54
- RS Stock No.:
- 907-0376
- Mfr. Part No.:
- 1675.5315
- Brand:
- Marquardt
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 907-0376
- Mfr. Part No.:
- 1675.5315
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Illuminated | Yes | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 250V ac | |
| LED Colour | White | |
| IP Rating | IP54 | |
| Contact Current Rating | 16 A | |
| Contact Material | Silver | |
| Case Colour | Black | |
| Manufacturer Part No. | 1675.5315 | |
| Contact AC Voltage Rating | 250V | |
| Panel Cut Out Height | 22.2mm | |
| Panel Cut Out Width | 30mm | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Illuminated Yes | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 250V ac | ||
LED Colour White | ||
IP Rating IP54 | ||
Contact Current Rating 16 A | ||
Contact Material Silver | ||
Case Colour Black | ||
Manufacturer Part No. 1675.5315 | ||
Contact AC Voltage Rating 250V | ||
Panel Cut Out Height 22.2mm | ||
Panel Cut Out Width 30mm | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- TN
