Marquardt Illuminated Push Button Switch, Latching, Panel Mount, DPDT, Green LED, 250V ac, IP40

Unavailable
RS will no longer stock this product.
RS Stock No.:
907-0320
Mfr. Part No.:
1660.3202
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Switch Operation

Latching

Illuminated

Yes

Mounting Type

Panel Mount

Contact Configuration

DPDT

Voltage Rating

250V ac

LED Colour

Green

IP Rating

IP40

Contact Current Rating

16 A

Contact Material

Silver

Contact AC Voltage Rating

250V

Case Colour

Black

Manufacturer Part No.

1660.3202

Panel Cut Out Width

30.4mm

Panel Cut Out Height

22.2mm

Terminal Type

Quick Connect

COO (Country of Origin):
TN