Altech Push Button, Panel Mount
- RS Stock No.:
- 900-1002
- Mfr. Part No.:
- BT3
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 900-1002
- Mfr. Part No.:
- BT3
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Green | |
| Push Button Style | Round | |
| Push Button Material | Rubber | |
| Manufacturer Part No. | BT3 | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Mounting Type Panel Mount | ||
Push Button Colour Green | ||
Push Button Style Round | ||
Push Button Material Rubber | ||
Manufacturer Part No. BT3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Altech Pushbutton Rubber Boots
Altech push button rubber boots to fit the 22 mm and 30 mm range of pushbutton operators.
Altech Pushbuttons
