RS PRO Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 250 V ac @ 200 mA, 50 V dc @ 200 mA,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
891-9820
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

SPST

Voltage Rating

250 V ac @ 200 mA, 50 V dc @ 200 mA

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

200 mA @ 50 V dc, 500 mA @ 32 V ac

Contact Material

Gold Over Silver

Case Colour

Chrome

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

250V

Manufacturer Part No.

PAS6D1AM1CES6-5

Terminal Type

Solder Lug

COO (Country of Origin):
CN