Johnson Electric Illuminated Push Button Switch, Latching, Panel Mount, 16mm Cutout, SPDT, 250V ac
- RS Stock No.:
- 883-2098
- Mfr. Part No.:
- TH510100000
- Brand:
- Johnson Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-2098
- Mfr. Part No.:
- TH510100000
- Brand:
- Johnson Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Voltage Rating | 250V ac | |
| Contact Current Rating | 5 A | |
| Manufacturer Part No. | TH510100000 | |
| Contact AC Voltage Rating | 250V | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Voltage Rating 250V ac | ||
Contact Current Rating 5 A | ||
Manufacturer Part No. TH510100000 | ||
Contact AC Voltage Rating 250V | ||
- COO (Country of Origin):
- CN
