Johnson Electric Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, DPDT, 250V ac, IP40
- RS Stock No.:
- 883-2094
- Mfr. Part No.:
- TH511008000
- Brand:
- Johnson Electric
Subtotal (1 unit)*
£11.59
(exc. VAT)
£13.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £11.59 |
*price indicative
- RS Stock No.:
- 883-2094
- Mfr. Part No.:
- TH511008000
- Brand:
- Johnson Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16.2mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Voltage Rating | 250V ac | |
| IP Rating | IP40 | |
| Contact Current Rating | 5 A | |
| Manufacturer Part No. | TH511008000 | |
| Contact AC Voltage Rating | 250V | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 16.2mm | ||
Mounting Type Panel Mount | ||
Contact Configuration DPDT | ||
Voltage Rating 250V ac | ||
IP Rating IP40 | ||
Contact Current Rating 5 A | ||
Manufacturer Part No. TH511008000 | ||
Contact AC Voltage Rating 250V | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- CN
