Carling Technologies Push Button Switch, Latching, Panel Mount, 12.7mm Cutout, 250V ac
- RS Stock No.:
- 881-5144
- Mfr. Part No.:
- PA951
- Brand:
- Carling Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 881-5144
- Mfr. Part No.:
- PA951
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cut Out Diameter | 12.7mm | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 250V ac | |
| Contact Current Rating | 15 A | |
| Contact AC Voltage Rating | 250V | |
| Manufacturer Part No. | PA951 | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cut Out Diameter 12.7mm | ||
Mounting Type Panel Mount | ||
Voltage Rating 250V ac | ||
Contact Current Rating 15 A | ||
Contact AC Voltage Rating 250V | ||
Manufacturer Part No. PA951 | ||
Terminal Type Tab | ||
